AT4063B

NKK Switches
633-AT4063B
AT4063B

Mfr.:

Description:
Switch Bezels / Switch Caps .157" RND WHT CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 469

Stock:
469 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.39 $0.39
$0.389 $3.89

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
Button
Pushbutton Switches
GB, G3B Series
White
AT
Bulk
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 2.4 mm
Length: 4 mm
Material: Polyamide (PA)
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Snap On
Part # Aliases: AT-4063-W
Unit Weight: 799 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
3923500000
JPHTS:
392350000
KRHTS:
3923500000
TARIC:
8538909999
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99