FTCSU548

NKK Switches
633-FTCSU548
FTCSU548

Mfr.:

Description:
LCD Drivers SWITCH ROCKER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.69 $15.69
$10.47 $104.70
$9.31 $232.75
$8.80 $880.00
$8.62 $2,155.00
$8.31 $4,155.00
$8.06 $8,060.00

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: LCD Drivers
RoHS:  
16 MHz
LQFP-48
3.3 V, 5 V
3.3 V, 5 V
FT
- 20 C
+ 85 C
SMD/SMT
Tray
Brand: NKK Switches
Interface Type: Serial, USB
Product: Touchscreen Controllers
Product Type: LCD Drivers
Factory Pack Quantity: 1
Subcategory: Driver ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536507000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
NKK SWITCHES