LB15CGW01-5F24-JF

NKK Switches
633-LB15CGW015F24JF
LB15CGW01-5F24-JF

Mfr.:

Description:
Pushbutton Switches

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$28.78 $28.78
$24.83 $248.30
$23.96 $599.00
$23.26 $1,163.00
$22.56 $2,256.00
$21.85 $5,462.50
$20.14 $10,070.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
LB
Illuminated
SPDT
Panel Mount
ON - (ON)
LED
Green
Round
3 A
250 VAC
Solder Lug
Silver
Actuator Style: Round
Brand: NKK Switches
Flammability Rating: UL 94 V-0
Housing Material: Polyamide, Glass Fiber Reinforced
LED Size: T-1 Bi-pin
Life: 1000000 Cycle
Product Type: Pushbutton Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
TARIC:
8536508099
ECCN:
EAR99

LB Series Pushbuttons

NKK Switches LB Series Pushbutton Switches are available in illuminated and non-illuminated versions. Illuminated versions of the LB Series feature a light diffusion and filtering system carefully designed by NKK Switches to produce bright, full surface illumination with front panel relamping. A latch-down feature indicates circuit status with audible and tactile feedback.