UB15KKW01N-F

NKK Switches
633-UB15KKW01N-F
UB15KKW01N-F

Mfr.:

Description:
Pushbutton Switches SPDT ON-(ON) GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.42 $10.42
$8.99 $89.90
$8.42 $210.50
$8.12 $406.00
$7.76 $776.00
$7.32 $1,830.00
$7.00 $3,500.00
$6.69 $6,690.00

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
RoHS:  
UB
Standard Switches
Sealed
Non-Illuminated
SPDT
Panel Mount
ON - (ON)
Square
5 A
250 VAC
Solder Lug
Green
Gold
Brand: NKK Switches
Flammability Rating: UL 94 V-0
Housing Material: Polyamide, Glass Fiber Reinforced
Life: 10000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 4.196 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99