YB15SKW01-5C24-JC

NKK Switches
633-YB15SKW015C24JC
YB15SKW01-5C24-JC

Mfr.:

Description:
Pushbutton Switches SHORT BODY PSHBUTTON ILLMNTD/PANEL MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$28.97 $28.97
$25.01 $250.10
$23.58 $589.50
$22.55 $1,127.50
$21.56 $2,156.00
$21.00 $5,250.00

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
RoHS:  
YB
Standard Switches
Illuminated
SPDT
Bushing Mount
ON - (ON)
LED
Red
Square
3 A
125 VAC
Quick Connect
Clear, Red
Silver
Brand: NKK Switches
Flammability Rating: UL 94 V-0
Housing Material: Polyamide, Glass Fiber Reinforced
LED Size: T-1 Bi-pin
Life: 100000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99