YB15WRKW01-2CF02-JB

NKK Switches
633-15WRKW012CF02JB
YB15WRKW01-2CF02-JB

Mfr.:

Description:
Pushbutton Switches SHORT BODY PSHBUTTON ILLMNTD/PANEL SEAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
36 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.50 $31.50
$31.01 $3,101.00
$29.76 $7,440.00
500 Quote

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
YB
Illuminated
SPDT
Panel Seal
ON - (OFF)
LED
Red, Green
Rectangular
3 A
30 VDC
125 VAC
IP65
Quick Connect
Clear, White
Silver
Actuator Style: Rectangular
Brand: NKK Switches
Flammability Rating: UL 94 V-0
Housing Material: Polyamide, Glass Fiber Reinforced
LED Size: T-1 Bi-pin
Life: 100000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 633-15WRKW012CF02JB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99