YB25CKW01-6F-JB

NKK Switches
633-YB25CKW01-6F-JB
YB25CKW01-6F-JB

Mfr.:

Description:
Pushbutton Switches SHORT BODY PUSHBUTTON

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
146 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$33.18 $33.18
$28.78 $287.80
$27.96 $699.00
$27.14 $1,357.00
$26.32 $2,632.00
$25.49 $6,372.50
$23.50 $11,750.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
YB
Illuminated
DPDT
Bushing Mount
ON - (ON)
LED
Green
Plunger
3 A
125 VAC
Quick Connect
Clear, White
Silver
Actuator Style: Plunger
Brand: NKK Switches
Flammability Rating: UL 94 V-0
Housing Material: Polyamide, Glass Fiber Reinforced
LED Size: T-1 Bi-pin
Life: 100000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509033
TARIC:
8536508099