YB25WRKW01-5D12-JD

NKK Switches
633-25WRKW015D12JD
YB25WRKW01-5D12-JD

Mfr.:

Description:
Pushbutton Switches ON(ON)RECT SEALD 12V AMB LED CLR/AMB CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
55 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.67 $32.67
$32.18 $321.80
$31.84 $796.00
$31.59 $1,579.50
$31.34 $3,134.00
$31.09 $7,772.50
500 Quote

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
YB
Illuminated
DPDT
Panel Seal
ON - (OFF)
LED
Amber
Rectangular
3 A
30 VDC
125 VAC
IP65
Quick Connect
Clear, Amber
Silver
Brand: NKK Switches
Flammability Rating: UL 94 V-0
Housing Material: Polyamide, Glass Fiber Reinforced
LED Size: T-1 Bi-pin
Life: 100000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99