YB26RKW01-5D24-JD

NKK Switches
633-YB26RKW015D24JD
YB26RKW01-5D24-JD

Mfr.:

Description:
Pushbutton Switches SWITCH PUSHBUTTON

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
140 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$34.80 $34.80
$34.45 $344.50
$34.10 $852.50
$33.75 $1,687.50
$31.25 $7,812.50
500 Quote

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
YB
Illuminated
DPDT
Bushing Mount
ON - ON
LED
Amber
Plunger
3 A
125 VAC
Quick Connect
Clear, Amber
Silver
Brand: NKK Switches
Flammability Rating: UL 94 V-0
Housing Material: Polyamide, Glass Fiber Reinforced
LED Size: T-1 Bi-pin
Life: 100000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509033
TARIC:
8536508099
ECCN:
EAR99