055010

NMB
472-055010
055010

Mfr.:

Description:
Fan Accessories Fan Guard for 150x172mm Fans

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 892

Stock:
892 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.95 $5.95
$2.48 $24.80
$2.37 $118.50
$2.25 $450.00
$2.18 $2,180.00

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Guard
162 mm
172 mm
150 mm
Guards
Brand: NMB
Color: Chrome
For Use With: 5900, 6800
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 100
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Unit Weight: 84 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414901080
KRHTS:
8414901000
TARIC:
8414900090
MXHTS:
8414901099
ECCN:
EAR99

FEATURED PRODUCTS
NMB TECHNOLOGIES