06015VA-24P-CA-00

NMB
472-06015VA-24P-CA00
06015VA-24P-CA-00

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 60x60x15mm, 24VDC, 19.4CFM, Rib Mount, Ball, Lead Wires, IP69K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 160

Stock:
160 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.51 $11.51
$11.45 $286.25
$10.71 $535.50
$10.28 $1,028.00

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
RoHS:  
Tubeaxial
60 mm
15 mm
60 mm
24 VDC
19.4 CFM (0.55 m3/min)
5600 RPM
Ball
36.5 dBA
IP69K
1.68 W
Auto Restart, Polarity Protection
Plastic
Wire Leads - 2
06015VA
Brand: NMB
Current Type: DC
Pressure Type: 0.27 in H2O
Product Type: DC Fans
Factory Pack Quantity: 150
Subcategory: Fans, Blowers & Accessories
Unit Weight: 59.796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

IP69K Cooling Fans

NMB Technologies IP69K Cooling Fans are available in a range of sizes with a 12VDC, 24VDC, or 48VDC operating voltage and airflow ranging from 12.36CFM to 346.8CFM. These NMB fans have the highest extreme environment rating and offer protection against close-range, high-temperature, and high-pressure spray-downs. Options include a metal casing for even more reliability in high temperatures. The IP69K Cooling Fans operate at a temperature range of -10°C to +70°C. Typical applications include harsh environments, factory automation, food processing industry, refrigeration, LED lighting system cooling, inverters, telecom, and horticulture.