06025SA-12N-AA-D0

NMB
472-06025SA-12N-AAD0
06025SA-12N-AA-D0

Mfr.:

Description:
DC Fans Tubeaxial Fan, 60x60x25mm, 12VDC, 23.3CFM, Rib Mount, Ball Bearing, Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 227

Stock:
227 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.97 $6.97
$6.71 $67.10
$6.17 $154.25
$5.77 $288.50
$5.62 $562.00
$5.33 $5,543.20

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
RoHS:  
Tubeaxial
60 mm
25 mm
60 mm
12 VDC
23.3 CFM (0.66 m3/min)
4700 RPM
Ball
32 dBA
1.8 W
Plastic
Wire Leads
06025SA
Brand: NMB
Current Type: DC
Life: 40000 Hour
Product Type: DC Fans
Size: 60 mm x 60 mm
Factory Pack Quantity: 130
Subcategory: Fans, Blowers & Accessories
Unit Weight: 65 g
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
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99