09533GA-12T-ATD-0

NMB
472-09533GA12TATD0
09533GA-12T-ATD-0

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 97x95x33mm, 12VDC, 56.5CFM, 67dBA, 6850RPM, Ball, 3x Lead Wires, Tach

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.35 $22.35
$18.32 $183.20
$15.67 $626.80
$15.43 $1,851.60

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: Blowers & Centrifugal Fans
RoHS:  
Blower
DC
12 VDC
56.5 CFM (1.6 m3/min)
Ball
67 dBA
6850 RPM
45.6 W
97 mm
33 mm
95 mm
Plastic
Wire Leads - 3
09533GA
Tachometer, UL 94 V-0
Brand: NMB
Lead Length: 300 mm
Life: 40000 Hour
Pressure Type: 4.46 in H2O
Product Type: Blowers
Size: 97 mm x 95 mm x 33 mm
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414593590
ECCN:
EAR99

09533GA DC Blower Fans

NMB Technologies 09533GA DC Blower Fans feature auto-restart/polarity protection and are suitable for cooling electronic systems that generate a lot of heat and high impedance from back pressure. These fans are available in two voltage options of 12V or 24V and offer a circular impeller within an enclosed cage, often referred to as a "squirrel cage". This design allows DC blowers to create directed airflow under high-pressure conditions. NMB 09533GA DC Blower Fans provide a more concentrated airflow in which the equipment pulls air in from the sides and forces it out at a concentrated 90° angle.