12032GA-24L-AL-00

NMB
472-12032GA24LAL00
12032GA-24L-AL-00

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 120x120x32mm, 24VDC, 26.1CFM, 3x Lead Wires, Locked Rotor Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.09 $26.09
$24.48 $244.80
$18.65 $559.50

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: Blowers & Centrifugal Fans
RoHS:  
DC
24 VDC
26.1 CFM (0.74 m3/min)
Ball
46.5 dBA
2100 RPM
6 W
100 mm
100 mm
32 mm
Plastic
Wire Leads - 3
12032GA
Locked Rotor Sensor
Brand: NMB
Life: 25 degree C 100,000 Hours
Pressure Type: 0.58 in H2O
Product Type: Blowers
Factory Pack Quantity: 30
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: BG1203-B053-00L-00
Unit Weight: 270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99