AW611HN/A1AK

NXP Semiconductors
771-AW611HNA1AK
AW611HN/A1AK

Mfr.:

Description:
RF Microcontrollers - MCU AW611HN/A1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1300   Multiples: 1300
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.90 $15,470.00
2,600 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Microcontrollers - MCU
RoHS:  
2.4 GHz, 5 GHz
1.8 V, 3.3 V
1.8 V, 3.3 V
HVQFN-116
SMD/SMT
Tray
Brand: NXP Semiconductors
Interface Type: I2S, PCM, SDIO, UART
Moisture Sensitive: Yes
Product Type: RF Microcontrollers - MCU
Series: AW611HN
Factory Pack Quantity: 1300
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: 935434803557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310070
ECCN:
5A992.C