BGA2818,115

NXP Semiconductors
771-BGA2818115
BGA2818,115

Mfr.:

Description:
RF Amplifier MMIC wideband amp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,264

Stock:
13,264 Can Dispatch Immediately
Factory Lead Time:
99 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.78 $0.78
$0.486 $4.86
$0.413 $10.33
$0.321 $32.10
$0.293 $73.25
$0.28 $140.00
$0.26 $260.00
Full Reel (Order in multiples of 3000)
$0.258 $774.00
$0.177 $1,062.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Amplifier
RoHS:  
0 Hz to 2.2 GHz
3 V to 3.6 V
19.9 mA
30 dB
3.3 dB
General Purpose Amplifiers
SMD/SMT
SOT-363-6
Si
4 dBm
14 dBm
+ 125 C
BGA2818
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Input Return Loss: 14 dB
Isolation dB: 36 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 200 mW
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.15 GHz
Part # Aliases: 935294008115
Unit Weight: 5.464 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

RF-IF Solutions

NXP Semiconductors RF-IF Solutions meet the needs of the most demanding RF applications by allowing designers to meet the highest specifications for performance while still retaining potential trade-offs with respect to efficiency, power, ruggedness, consistency, and integration levels. The NXP RF-IF portfolio covers the majority of communication and transmission systems, making it easy to find a solution that matches a designer's particular requirements. NXP RF-IF solutions include the SA6xx Series RF/IF building blocks that are ideal for a variety of niche handheld RF products. Available in small-footprint packages, SA6xx solutions save PCB space while providing better RF performance.