CBTU02044HEJ

NXP Semiconductors
771-CBTU02044HEJ
CBTU02044HEJ

Mfr.:

Description:
Multiplexer Switch ICs High-speed two-differential channels 1-to-2 switch for PCIe Gen4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32,832

Stock:
32,832 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.09 $2.09
$1.54 $15.40
$1.40 $35.00
$1.25 $125.00
$1.18 $295.00
$1.14 $570.00
$1.09 $1,090.00
$1.05 $2,625.00
$0.90 $4,500.00
Full Reel (Order in multiples of 10000)
$0.90 $9,000.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Multiplexer Switch ICs
RoHS:  
CBTU02044
Multiplexers
SMD/SMT
HUQFN-16
2 Channel
1 x 2:1
1.62 V
3.63 V
14 Ohms
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Bandwidth: 17 GHz
Brand: NXP Semiconductors
Off Isolation - Typ: - 70 dB
Operating Supply Voltage: 1.62 V to 3.63 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 32 ps
Factory Pack Quantity: 10000
Subcategory: Switch ICs
Supply Current - Max: 10 uA
Supply Type: Single Supply
Part # Aliases: 935403804118
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
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

CBTU02044 High-Speed Differential 1-to-2 Switch

NXP Semiconductors CBTU02044 High-Speed Differential 1-to-2 Switch is optimized to interface with PCIe4.0 for server and client applications. This high-performance switch IC can also be used for high-speed interfaces such as PCIe-Gen4, MIPI, DP1.4, and DDR. The CBTU02044 also functions as a 2-to-1 MUX by selecting 1 (Port A) as output out of one of the two differential ports, either Port B or C. The NXP CBTU02044 is available in a 1.6mm x 2.4mm x 0.5mm HUQFN16 package, ideal for space-constrained applications.