HVP-MC3PH

NXP Semiconductors
841-HVP-MC3PH
HVP-MC3PH

Mfr.:

Description:
Power Management IC Development Tools High-Voltage Dev Kit Kinetis V

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$785.82 $785.82

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
RoHS:  
Development Platforms
Motor/Motion Controller & Driver
220 VAC/310 V
3.3 V
HVP-56F-82748, HVP-KV10Z32, HVP-KV31F120M, HVP-KV46F150M
Brand: NXP Semiconductors
Description/Function: High-Voltage Development Platform
For Use With: HVP-56F-82748, HVP-KV10Z32, HVP-KV31F120M, HVP-KV46F150M
Output Current: 8 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935328438598
Unit Weight: 1.44 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99