KITPF4210EPEVB

NXP Semiconductors
771-KITPF4210EPEVB
KITPF4210EPEVB

Mfr.:

Description:
Power Management IC Development Tools KITPF4210EPEVB

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$244.70 $244.70

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Management Specialized
3.1 V to 4.5 V
3.1 V to 4.5 V
PF4210
MC32PF4210
Brand: NXP Semiconductors
Output Current: 5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935369145598
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8471500150
TARIC:
8473302000
MXHTS:
84715001
ECCN:
EAR99

KITPF4210EPEVB Evaluation Board

NXP Semiconductors KITPF4210EPEVB Evaluation Board is an easy-to-use demonstration, and evaluation tool for the PF4210 Power Management IC optimized for i.MX 8M. NXP KITPF4210EPEVB operates with a single power supply from 3.1V to 4.5V and is controlled via USB with help of an integrated USB-I2C communication bridge. By applying the input voltage supply, the KITPF4210EPEVB powers up according to the default power-up sequence described in the PF4210 data sheet.