MC32PF3000A0EP

NXP Semiconductors
841-MC32PF3000A0EP
MC32PF3000A0EP

Mfr.:

Description:
Power Management Specialised - PMIC Power Management IC, i.MX7, pre-prog, 4 buck, 6 LDO, 1 boost, QFN 48

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 393

Stock:
393 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.99 $5.99
$5.06 $50.60
$4.85 $121.25
$4.61 $461.00
$4.37 $1,136.20
$4.34 $2,256.80

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
PF3000
Processor PMIC
SMD/SMT
QFN-48
2.75 A
5.5 V
2.8 V
5.5 V
- 40 C
+ 125 C
Tray
Application: i.MX Processors
Brand: NXP Semiconductors
Development Kit: KITPF3000FRDMEVM
Input Voltage Range: 2.8 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.8 V to 5.5 V
Output Voltage Range: 700 mV to 5.15 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 260
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935315453557
Unit Weight: 139.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

PF3000 Power Management Integrated Circuit

NXP PF3000 Power Management Integrated Circuit (PMIC) features a configurable architecture that supports numerous outputs with various current ratings. It has programmable voltage and sequencing and enables the PF3000 to power the core processor, external memory and peripherals for a single-chip system. The PF3000 is a power solution in multiple applications that reduces design complexity and lowers cost. It features a high-performance architecture that offers improved efficiency across a complete output range and delivers advanced functionality for consumer and industrial applications.
Learn More