MC9S08AC96CFGE

NXP Semiconductors
841-MC9S08AC96CFGE
MC9S08AC96CFGE

Mfr.:

Description:
8-bit Microcontrollers - MCU 8 Bit 96K FLASH 8K RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,257

Stock:
6,257 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.33 $12.33
$10.03 $100.30
$9.56 $239.00
$8.30 $830.00
$7.93 $1,982.50
$6.50 $3,250.00
$5.99 $4,792.00
2,400 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
S08
96 kB
6 kB
LQFP-44
40 MHz
10 bit
34 I/O
2.7 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
S08AC
Tray
Brand: NXP Semiconductors
Data RAM Type: RAM
Development Kit: DEMO9S08AC60
Interface Type: I2C, SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 3 Timer
Operating Supply Voltage: 2.7 V to 5.5 V
Processor Series: S08AC
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 800
Subcategory: Microcontrollers - MCU
Part # Aliases: 935324216557
Unit Weight: 356.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2

DEMOACKIT MCUs and Evaluation System

NXP's DEMOACKIT Evaluation System provides a flexible, cost-effective evaluation system for the Flexis™ AC family of microcontrollers (MCUs). The kit features 8-bit and 32-bit Flexis AC daughtercards, a USB background-debugger mode, LEDs, a serial port, an acceleration sensor, and an I/O header.

MC9S08AC128/96 Microcontrollers

NXP MC9S08AC128/96 8-bit microcontrollers (MCUs) combine high performance and on-chip integration, as well as 8-bit and 32-bit compatibility. The products feature industry-leading EMC/EMI performance, advanced peripherals and available memory of up to 8KB RAM and 128KB Flash.