MCF5270CVM150

NXP Semiconductors
841-MCF5270CVM150
MCF5270CVM150

Mfr.:

Description:
Microprocessors - MPU MCF5235 V2CORE

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 630   Multiples: 630
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.78 $16,241.40
1,260 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
RoHS:  
ColdFire V2
1 Core
32 bit
150 MHz
MAPBGA-196
8 kB
8 kB
1.4 V to 1.6 V
MCF527X
SMD/SMT
- 40 C
+ 85 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Data RAM Size: 64 kB
I/O Voltage: 3.3 V
Interface Type: Ethernet, GPIO, I2C, SPI, UART
Memory Type: SDR SDRAM, SRAM
Moisture Sensitive: Yes
Number of Timers/Counters: 2 Timer
Processor Series: ColdFire RISC Microprocessor
Product Type: Microprocessors - MPU
Factory Pack Quantity: 630
Subcategory: Microprocessors - MPU
Tradename: ColdFire
Watchdog Timers: Watchdog Timer
Part # Aliases: 935309493557
Unit Weight: 514.750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310045
JPHTS:
854231031
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2