MIMXRT685SFFOBR

NXP Semiconductors
771-MIMXRT685SFFOBR
MIMXRT685SFFOBR

Mfr.:

Description:
ARM Microcontrollers - MCU RT600 249FOWLP, Sec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$9.40 $18,800.00

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
i.MX RT600
SMD/SMT
WLP-249
ARM Cortex M33, Tensilica HiFi4 DSP
0 B
32 bit
12 bit
300 MHz, 600 MHz
147 I/O
4.5 MB
1.71 V
1.89 V
- 25 C
+ 85 C
Reel
Analogue Supply Voltage: 1.71 V to 3.6 V
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: I2C, I2S, MIPI-I3C, SPI, UART, USB
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 7 Timer
Processor Series: i.MX RT600
Product: MCU+DSP+FPUs
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935405452518
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C

i.MX RT600 Crossover MCUs

NXP Semiconductors i.MX RT600 Crossover MCUs are dual-core microcontrollers with 32-bit Cortex®-M33 and Xtensa HiFi4 audio DSP CPUs. These MCUs are part of NXP's EdgeVerse™ edge computing platform. The Cortex-M33 CPU comes with two hardware coprocessors that provide enhanced performance for an array of complex algorithms. The MCUs feature up to 4.5MB SRAM, FlexSPI with cache, and dynamic decryption. The series also employs high-speed USB device/host + PHY, 12-bit 1M samples/ADC, analog comparator, and PUF key generation. NXP i.MX RT600 Crossover MCUs allow the Cortex-M33 CPU to operate at frequencies up to 300MHz and the HiFi4 DSP to operate at frequencies up to 600MHz. In addition to the digital microphone interface with up to 8 channels and numerous I2S interfaces, the i.MX RT600 also boasts the HiFi4 DSP co-processor, bringing high-performance processing to audio and voice applications.

i.MX RT Crossover Processors

NXP Semiconductors i.MX RT Crossover Processors combine high performance with real-time functionality. The i.MX RT Series Processors are designed to support next-generation IoT (Internet of Things) applications with a high level of integration and security balanced with MCU-level usability at an affordable price. These processors include advanced multimedia for graphic user interface (GUI) and enhanced human-machine interface (HMI) applications, extensive external memory interface options, and built-in wireless connectivity via Wi-Fi®, Bluetooth®, Bluetooth Low Energy (BLE), ZigBee®, and Thread