MK60DN512VLL10R

NXP Semiconductors
841-MK60DN512VLL10R
MK60DN512VLL10R

Mfr.:

Description:
ARM Microcontrollers - MCU Kinetis 512K enet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 961

Stock:
961 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 961 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$17.98 $17.98
$14.25 $142.50
$13.32 $333.00
$12.29 $1,229.00
$11.81 $2,952.50
$11.52 $5,760.00
Full Reel (Order in multiples of 1000)
$11.32 $11,320.00
2,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$16.48
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
K60_100
SMD/SMT
LQFP-100
ARM Cortex M4
512 kB
32 bit
16 bit
100 MHz
66 I/O
128 kB
1.71 V
3.6 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 3.3 V
Brand: NXP Semiconductors
DAC Resolution: 12 bit
I/O Voltage: 3.3 V
Interface Type: CAN, Ethernet, I2C, SPI, UART, USB
Moisture Sensitive: Yes
Processor Series: Kinetis K60
Product: MCU+DSPs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Tradename: Kinetis
Watchdog Timers: Watchdog Timer
Part # Aliases: 935323339528
Unit Weight: 685.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

Kinetis K6x 32-bit Microcontrollers

NXP Semiconductors Kinetis K6x 32-bit Microcontrollers, based on the Arm® Cortex®-M4 core, are pin, peripheral, and software compatible with the Kinetis Kx MCU family. The K6x MCUs also integrate 10/100Mbps Ethernet with IEEE® 1588 Precision Time Protocol (PTP) Transceiver and USB 2.0 On-The-Go (OTG), including options for crystal-less device functionality. Devices range from 256KB to2 MB of flash, with 256KB of SRAM. Package options include BGA, LQFP, and WLCSP, which span from 100 to 256 pins. The Kinetis K6x MCU family is a scalable portfolio with various levels of integration, offering a rich suite of analog, communication, timing, and control peripherals to accommodate a wide range of requirements.

Kinetis K 32-bit Microcontrollers

NXP Semiconductor Kinetis K 32-bit Microcontrollers are low-power, high-performance 32-bit MCUs based on 32-bit Arm® Cortex®-M4 Cores. This series is designed for scalable performance, integration, connectivity, communications, Human Machine Interface (HMI), and security, offering additional features for exceptional integration in a variety of package options.

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.