MKE04Z8VWJ4

NXP Semiconductors
841-MKE04Z8VWJ4
MKE04Z8VWJ4

Mfr.:

Description:
ARM Microcontrollers - MCU M0 + 8K FLASH 48MHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15,775

Stock:
15,775 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.16 $1.16
$0.987 $9.87
$0.946 $23.65
$0.945 $107.73

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.52
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
KE04
SMD/SMT
SOIC-Wide-20
ARM Cortex M0
8 kB
32 bit
12 bit
48 MHz
18 I/O
1 kB
2.7 V
5.5 V
- 40 C
+ 105 C
Tube
Brand: NXP Semiconductors
Data RAM Type: RAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 5 Timer
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 38
Subcategory: Microcontrollers - MCU
Tradename: Kinetis
Part # Aliases: 935317919574
Unit Weight: 519.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.

Kinetis E Series Microcontrollers

NXP Semiconductors Kinetis E Series Microcontrollers are robust, highly scalable MCUs based on the Arm® Cortex®-M0+/M4 Core. The Kinetis E MCUs offer a broad range of memory, peripheral, and package options. These MCUs share common peripherals and pin counts that allows migrating within an MCU family or between MCU families. The Kinetic E MCUs operate at 2.7V to 5.5V supply voltage range and provide exceptional EMC/ESD robustness. These MCUs are designed for complex electric noise environments and high-reliability applications.

Kinetis® KE04 Microcontrollers

NXP Semiconductors Kinetis® KE04 Microcontrollers (MCUs) are 48MHz MCUs that belong to the Kinetis E MCUs. These MCUs include a powerful array of analog, communication and timing, and control peripherals with specific flash memory size and pin count. The KE04 MCUs feature low power, high robustness, and cost-effectiveness, providing an appropriate entry-level 32-bit solution. NXP Semiconductors KE04 MCUs have enhanced ESD/EMC performance and are suited for cost-sensitive and high-reliability device applications in high electrical noise environments.