MP3H6115AC6T1

NXP Semiconductors
841-MP3H6115AC6T1
MP3H6115AC6T1

Mfr.:

Description:
Board Mount Pressure Sensors SSOP INTEG 3V W/PORT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,728

Stock:
7,728 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$17.38 $17.38
$15.83 $79.15
$14.56 $145.60
$14.09 $704.50
$13.65 $1,365.00
Full Reel (Order in multiples of 300)
$12.68 $3,804.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
15 kPa to 115 kPa
1.5 %
Analog
SMD/SMT
3 V
Single Axial Barbless
SSOP-8
- 40 C
+ 125 C
MPXx6115
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Operating Supply Current: 4 mA
Output Voltage: 2.78 V to 2.86 V
Port Size: 0.13 in
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 300
Subcategory: Sensors
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 2.7 V
Part # Aliases: 935319158128
Unit Weight: 508.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99