MP3V5010DP

NXP Semiconductors
841-MP3V5010DP
MP3V5010DP

Mfr.:

Description:
Board Mount Pressure Sensors Sop Dual port 3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,176

Stock:
3,176
Can Dispatch Immediately
On Order:
3,625
Expected 16/06/2026
4,703
Expected 31/08/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.16 $12.16
$12.15 $6,075.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
0 Pa to 10 kPa
5 %
Analog
SMD/SMT
2.7 V to 3.3 V
Dual Radial Barbed
SOP-8
- 40 C
+ 125 C
MPXx5010
Tray
Brand: NXP Semiconductors
Operating Supply Current: 7 mA
Output Voltage: 2.81 V to 3.08 V
Port Size: 3.3 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 125
Subcategory: Sensors
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 2.7 V
Part # Aliases: 935317118117
Unit Weight: 2.223 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99