MPX2010DP

NXP Semiconductors
841-MPX2010DP
MPX2010DP

Mfr.:

Description:
Board Mount Pressure Sensors PRES SEN COMP 10KPA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,932

Stock:
4,932 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.40 $15.40
$14.52 $72.60
$13.40 $134.00
$13.00 $650.00
$12.59 $1,259.00
$12.08 $6,040.00

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
10 kPa
1 %
Analog
Through Hole
10 V
Dual Axial Barbed
Unibody-4
- 40 C
+ 125 C
MPXx2010
Tray
Brand: NXP Semiconductors
Operating Supply Current: 6 mA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 100
Subcategory: Sensors
Supply Voltage - Max: 16 V
Supply Voltage - Min: 1 V
Part # Aliases: 935325328117
Unit Weight: 5.058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99