MPXV2202DPT1

NXP Semiconductors
841-MPXV2202DPT1
MPXV2202DPT1

Mfr.:

Description:
Board Mount Pressure Sensors SOP DUAL PORT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 255

Stock:
255 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.21 $16.21
$14.75 $73.75
$13.56 $135.60
$13.12 $656.00
Full Reel (Order in multiples of 100)
$12.12 $1,212.00
$11.72 $5,860.00
$11.58 $11,580.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
29 psi
0.5 %
Analog
SMD/SMT
10 V
Dual Radial Barbed
SOP-8
- 40 C
+ 125 C
MPXx2202
Reel
Cut Tape
Brand: NXP Semiconductors
Operating Supply Current: 6 mA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 100
Subcategory: Sensors
Supply Voltage - Max: 16 V
Supply Voltage - Min: 1 V
Part # Aliases: 935322761128
Unit Weight: 2.223 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99