MVF50NS151CMK40

NXP Semiconductors
841-MVF50NS151CMK40
MVF50NS151CMK40

Mfr.:

Description:
Microprocessors - MPU A5-400, M4, No GPU Security

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 450

Stock:
450 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$42.43 $42.43
$34.57 $345.70
$33.02 $825.50
$30.14 $3,014.00
$27.48 $6,870.00
$26.21 $11,794.50
5,400 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ARM Cortex A5
1 Core
32 bit
400 MHz
BGA-364
32 kB
32 kB
3.3 V
VF5xx
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: NXP Semiconductors
Data RAM Size: 1.5 MB
Data ROM Size: 96 kB
Instruction Type: Floating Point
Interface Type: CAN, ESAI, Ethernet, I2C, SAI, SPI, UART, USB
Memory Type: DDR3 DRAM, LPDDR2 DRAM
Moisture Sensitive: Yes
Processor Series: VF5xx
Product Type: Microprocessors - MPU
Factory Pack Quantity: 450
Subcategory: Microprocessors - MPU
Tradename: Vybrid
Watchdog Timers: Watchdog Timer
Part # Aliases: 935321811557
Unit Weight: 1.390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310045
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A002.a.1