MWPR1516CFM

NXP Semiconductors
841-MWPR1516CFM
MWPR1516CFM

Mfr.:

Description:
Wireless Charging ICs WL Charger RCVR ASSP w/ ARM Cortex-M0+

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,409

Stock:
1,409 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.51 $4.51
$3.56 $35.60
$3.28 $82.00
$2.96 $296.00
$2.49 $622.50
$2.35 $1,151.50
$2.29 $2,244.20

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Wireless Charging ICs
RoHS:  
Receivers
15 W
3.5 V to 5.5 V
120 mA
- 40 C
+ 85 C
SMD/SMT
QFN-32
Tray
Brand: NXP Semiconductors
Input Voltage - Max: 5.5 V
Input Voltage - Min: 3.5 V
Moisture Sensitive: Yes
Product Type: Wireless Charging ICs
Series: MWPR1516
Factory Pack Quantity: 490
Subcategory: Wireless Charging
Part # Aliases: 935315422557
Unit Weight: 47.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
3A991.a.2