OM40002UL

NXP Semiconductors
771-OM40002UL
OM40002UL

Mfr.:

Description:
Development Boards & Kits - ARM LPC8N04 NFC Kit

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.24 $29.24

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
LPC800
Development Boards
ARM Cortex M0+
LPC8N04
Brand: NXP Semiconductors
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935360794598
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LPC8N04 Dev Board (OM40002UL) for LPC8N04 MCU

NXP Semiconductors OM40002 Development Board provides a powerful and flexible development system for the NFC-enabled LPC8N04 Arm® Cortex®-M0+ based Microcontroller. The OM40002 Board can be used with various development tools, including the MCUXpresso IDE toolchain. NXP OM40002 Board is complemented by a sample smartphone application and firmware to utilize the built-in LED array and speaker in a scrolling message demo application with an option for music playback. The LPC8N04 process section of the OM40002, with its integral antenna, can be detached for deployment in prototype or proof-of-concept designs. The OM40002 Board also includes an onboard CMSIS-DAP debug probe, which is supported by most IDEs so that development can be started with no additional cost.

LPC 32-bit Arm® Technology Microcontrollers

NXP Semiconductors LPC Arm Technology Microcontrollers (MCUs) deliver high application performance and an excellent developer experience. The LPC family of MCUs addresses every application, with everything from ultra-low-power solutions for basic control, ideal for 8- and 16-bit replacement, to advanced options for digital signal control that support rigorous connectivity requirements. With more than 400 Arm-powered MCUs to choose from, the NXP LPC family offers one of the broadest 32-bit Arm-based MCU portfolios, defined by exceptional ease of use, design flexibility, and advanced integration.