PCA9531PW,118

NXP Semiconductors
771-PCA9531PW-T
PCA9531PW,118

Mfr.:

Description:
LED Lighting Driver ICs 8-BIT I2C FM OD LED DIM RST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,396

Stock:
6,396 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.61 $2.61
$1.94 $19.40
$1.78 $44.50
$1.59 $159.00
$1.50 $375.00
$1.45 $725.00
$1.39 $1,390.00
Full Reel (Order in multiples of 2500)
$1.33 $3,325.00
$1.29 $6,450.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: LED Lighting Driver ICs
RoHS:  
8 Output
Boost, Buck
25 mA
TSSOP-16
5.5 V
2.3 V
400 kHz
Adjustable
PCA9531
- 40 C
+ 85 C
I2C Control
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Dimming: PWM
Input Voltage: 2.3 V to 5.5 V
Low Level Output Current: 25 mA
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Pd - Power Dissipation: 400 mW
Product: LED Dimmers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 500 uA
Part # Aliases: 935274729118
Unit Weight: 55 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.