PN5120A0HN1/C2,118

NXP Semiconductors
771-PN5120A0HN1C2118
PN5120A0HN1/C2,118

Mfr.:

Description:
NFC/RFID Tags & Transponders PN512 TRANSMISSION MODULE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,357

Stock:
4,357 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4357 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$9.87 $9.87
$8.56 $85.60
$8.11 $202.75
$7.12 $712.00
$6.80 $1,700.00
$6.20 $3,100.00
$6.00 $6,000.00
$5.31 $13,275.00
Full Reel (Order in multiples of 6000)
$5.31 $31,860.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$9.87
Min:
1
Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$9.20
Min:
1
Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$9.87
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: NFC/RFID Tags & Transponders
RoHS:  
13.56 MHz
+ 85 C
- 30 C
SMD/SMT
HVQFN-32
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Function: Read/Write
Product: Full NFC frontend
Product Type: NFC/RFID Tags & Transponders
Series: PN5120
Factory Pack Quantity: 6000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: 935292115118
Unit Weight: 65.440 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

RF-IF Solutions

NXP Semiconductors RF-IF Solutions meet the needs of the most demanding RF applications by allowing designers to meet the highest specifications for performance while still retaining potential trade-offs with respect to efficiency, power, ruggedness, consistency, and integration levels. The NXP RF-IF portfolio covers the majority of communication and transmission systems, making it easy to find a solution that matches a designer's particular requirements. NXP RF-IF solutions include the SA6xx Series RF/IF building blocks that are ideal for a variety of niche handheld RF products. Available in small-footprint packages, SA6xx solutions save PCB space while providing better RF performance.