S12ZVMC12EVBCAN

NXP Semiconductors
841-S12ZVMC12EVBCAN
S12ZVMC12EVBCAN

Mfr.:

Description:
Development Boards & Kits - S08/S12 S12ZVMC12EVBCAN

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$610.48 $610.48

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - S08/S12
RoHS:  
Development Boards
S12
S12ZVM
Brand: NXP Semiconductors
Data Bus Width: 16 bit
For Use With: MCUs
Interface Type: SCI, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - S08 / S12
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935328167598
Unit Weight: 0.001 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.