S32G378ASAK1VUCR

NXP Semiconductors
771-S32G378ASAK1VUCR
S32G378ASAK1VUCR

Mfr.:

Description:
Microprocessors - MPU 4x Cortex-A53 - 1Ghz, Premium Sec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$69.70 $34,850.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A53, ARM Cortex M7
7 Core
32 bit/64 bit
400 MHz, 1 GHz
FCPBGA-525
32 kB
32 kB
800 mV
S32G3
SMD/SMT
- 40 C
+ 105 C
Reel
Brand: NXP Semiconductors
Data RAM Size: 15 MB
I/O Voltage: 1.1 V, 1.35 V, 1.8 V, 3.3 V
Instruction Type: Floating Point
Interface Type: CAN, I2C, SPI, USB
Memory Type: DDR3L, LPDDR4, SRAM
Moisture Sensitive: Yes
Product Type: Microprocessors - MPU
Factory Pack Quantity: 500
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935452805518
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319091
USHTS:
8542310045
TARIC:
8542319000
ECCN:
5A992.C

S32G3 Vehicle Network Processors

NXP Semiconductors S32G3 Vehicle Network Processors combine Controller Area Network (CAN), Local Interconnect Network (LIN), and FlexRay networking with high data rate Ethernet networking. These processors support the needs of vehicle architectures involving service-oriented gateways, vehicle computers, domain controllers, zonal processors, and safety processors. The S32G3 processors feature up to eight Arm® Cortex®-A53 cores with Arm Neon™ technology organized in two clusters of four cores. These vehicle network processors also feature up to four Arm Cortex-M7 dual-core lockstep (DCLS) complexes for real-time applications. The S32G3 processors offer up to 20MB of on-chip System SRAM, low Latency Communication Engine (LLCE) for automotive network acceleration, and PFE for Ethernet network acceleration. These vehicle network processors are built using advanced functional safety hardware and software for ASIL D systems.