SJA1124EVB

NXP Semiconductors
771-SJA1124EVB
SJA1124EVB

Mfr.:

Description:
Interface Development Tools SJA1124EVB

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$38.24 $38.24

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
SPI to Quad-LIN Bridge
SJA1124
Brand: NXP Semiconductors
Interface Type: SPI
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Series: SJA1124
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935374876598
Unit Weight: 1.287 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99