TDA8037T/C1Y

NXP Semiconductors
771-TDA8037T/C1Y
TDA8037T/C1Y

Mfr.:

Description:
Smart Card Interface ICs Low power 3V smart card interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.50 $1.50
$0.954 $9.54
$0.852 $21.30
$0.701 $70.10
$0.611 $152.75
$0.579 $289.50
Full Reel (Order in multiples of 1000)
$0.443 $443.00
$0.431 $1,724.00
$0.424 $3,392.00

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Smart Card Interface ICs
RoHS:  
3 V
3.6 V
70 mA
- 25 C
+ 85 C
100 mW
SMD/SMT
SOIC-28
TDA8037
Reel
Cut Tape
Brand: NXP Semiconductors
Product: Smart Card Interface ICs
Product Type: Smart Card Interface ICs
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Part # Aliases: 935301517518
Unit Weight: 751 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99