TWR-IND-IO

NXP Semiconductors
841-TWR-IND-IO
TWR-IND-IO

Mfr.:

Description:
Interface Development Tools IND CTRL Tower IO

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$148.07 $148.07

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface Development Tools
RoHS:  
Development Tools
CAN, RS-232, RS-485, USB
Tower System Module
AEC-Q100
Brand: NXP Semiconductors
Interface Type: CAN, RS-232, RS-485, USB
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Tower System
Part # Aliases: 935327444598
Unit Weight: 0.001 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.