TWR-SMPS-LVFB

NXP Semiconductors
841-TWR-SMPS-LVFB
TWR-SMPS-LVFB

Mfr.:

Description:
Power Management IC Development Tools Low Volt Full Bridge DC-DC SMPS Tower mo

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$365.07 $365.07

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
RoHS:  
Development Boards
Current & Voltage Mode PWM Controller
24 V
5 V
LM2594HVM
Brand: NXP Semiconductors
Description/Function: Switch mode power supply tower system module
Dimensions: 3.543 in x 3.175 in
For Use With: TWR-56F8200, TWR-56F8400, TWR-KV31F120M, TWR-KV46F150M
Output Current: 8 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935328911598
Unit Weight: 0.001 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TWR-SMPS-LVFB Full Bridge DC-DC Tower System Module

NXP TWR-SMPS-LVFB Full Bridge DC-DC Tower System Module is a low voltage development tool for Switch Mode Power Supplies. It is used in conjunction with the Tower System development platform, providing ready-made software and hardware development for low-voltage, full-bridge DC-DC switch mode power supply and using various control algorithms. As is standard with all Tower System modules, this peripheral module is interchangeable across the development platform and can be used with a variety of existing controller modules including: TWR-KV46F150M, TWR-KV31F120M, TWR-56F8400 and TWR-56F8200. Torque your designs and speed your time to market with this Tower System module.
Learn More