NC1000C-9

NeoCortec
210-NC1000C-9
NC1000C-9

Mfr.:

Description:
Networking Modules NeoMesh Wireless Mesh Network module for 915MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.86 $20.86
$19.05 $190.50
$17.64 $352.80
$17.56 $878.00
$16.29 $1,629.00
$15.50 $3,100.00
$14.43 $7,215.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
NeoCortec
Product Category: Networking Modules
RoHS:  
NC1000C-9
NeoMESH
Mesh Networks
UART
915 MHz
2 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: NeoCortec
Dimensions: 11 mm x 18 mm x 2.6 mm
Moisture Sensitive: Yes
Factory Pack Quantity: 100
Subcategory: Ethernet & Communication Modules
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

NC1000 Wireless Mesh Network Modules

NeoCortec NC1000 Wireless Mesh Network Modules can have power added and an antenna to create a fully functional Wireless Mesh Network node. The modules feature a NeoMesh Protocol Stack for ultra-low power and reliability. The NC1000 has a generic application layer that can be configured to suit applications. The modules target Sub-GHz frequency bands NC1000-8 for 868MHz and NC1000-9 for 915MHz.