SBE70LC-100IR

NetBurner
820-SBE70LC-100IR
SBE70LC-100IR

Mfr.:

Description:
Servers 2-Port Serial to Ethernet Server, 100 Version with RJ-45

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$80.49 $80.49

Product Attribute Attribute Value Select Attribute
NetBurner
Product Category: Servers
RoHS:  
2-Port Serial to Ethernet Servers
ARM
300 MHz
10 Mb/s, 100 Mb/s
2 Port
GPIO, I2C, RJ-45, SPI, UART
- 40 C
+ 85 C
Brand: NetBurner
Dimensions: 68.58 mm x 44.45 mm
Flash: 2 MB
Memory Type: SDRAM
Operating Supply Current: 250 mA
Operating Supply Voltage: 3.3 VDC
Product Type: Servers
RAM: 8 MB
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A992.C