204L

Neutrik
568-204L
204L

Mfr.:

Description:
Loudspeaker Connectors WALLPLATE DUAL NL4MP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.17 $16.17
$15.18 $151.80
$14.05 $1,405.00
$13.69 $3,422.50
$13.47 $6,735.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Loudspeaker Connectors
RoHS:  
Brand: Neutrik
Product Type: Speaker Connectors
Series: NL4
Factory Pack Quantity: 5
Subcategory: Audio & Video Connectors
Tradename: speakON
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

speakON® Connectors

NEUTRIK speakON® Loudspeaker Connectors are industry-standard connectors for amplifier/loudspeaker connections. The family of 2-, 4-, and 8-pole cable connectors are designed to operate in loudspeakers' high current, inductive load environments. These connectors comply with the device standard IEC 61984, while glass-reinforced V-0 materials make these connectors fireproof, extremely robust, and dependable. The connectors feature a unique metal locking system, making contact only once fully locked, and the receptacles are versatile and easy to terminate. NEUTRIK speakON Loudspeaker Connectors meet worldwide safety requirements.