NKE5E-E1E1-M0150

Neutrik
568-NKE5E-E1E1-M0150
NKE5E-E1E1-M0150

Mfr.:

Description:
Ethernet Cables / Networking Cables Patch Cable- etherFLEX TOP CAT5e, 15M

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$124.84 $124.84
$110.11 $1,101.10
$108.28 $2,165.60
$104.66 $5,233.00
$92.85 $9,285.00
200 Quote

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 5e
15 m (49.213 ft)
IP65, IP67
57 V
Brand: Neutrik
Current Rating: 1 A
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Technical Resources

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

NKE5E-E1E1 etherFLEX® TOP CAT5e Network Cables

NEUTRIK NKE5E-E1E1 etherFLEX® TOP CAT5e Network Cables offer reliability and high-quality. These network cables feature etherCON® TOP connectors with sealing caps on each end, providing IP65 ingress protection and corrosion resistance in both mated and unmated conditions. NKE5E-E1E1 etherFLEX TOP cable assemblies feature rugged, highly flexible Ethernet cable plus RJ45 connectors optimized for both mating cycles and power over Ethernet. Each cable assembly is individually tested to ensure 1Gbit/s performance. Typical applications include connections to both outdoor and indoor Ethernet devices equipped with rugged Neutrik etherCON® chassis connectors.