NLJ2MDXX-V

Neutrik
568-NLJ2MDXX-V
NLJ2MDXX-V

Mfr.:

Description:
Loudspeaker Connectors speakON Combo - mono jack - PCBV - 1+ to tip, 1- to sleeve, mates with all 2- and 4-pole speakON cable connectors, black V-0 material

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 174

Stock:
174 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.91 $3.91
$3.31 $331.00
$3.23 $1,615.00
$3.15 $3,150.00
$3.06 $6,120.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Loudspeaker Connectors
RoHS:  
1/4 in
Male
2 Position
PCB Mount
Straight
Gold
Black
Copper Alloy
250 VAC
15 A
Brand: Neutrik
Mating Cycles: 5000 Cycles
Product: Speaker Connectors
Product Type: Speaker Connectors
Series: speakON XX
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Tradename: speakON
Unit Weight: 20.142 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

speakON® Connectors

NEUTRIK speakON® Loudspeaker Connectors are industry-standard connectors for amplifier/loudspeaker connections. The family of 2-, 4-, and 8-pole cable connectors are designed to operate in loudspeakers' high current, inductive load environments. These connectors comply with the device standard IEC 61984, while glass-reinforced V-0 materials make these connectors fireproof, extremely robust, and dependable. The connectors feature a unique metal locking system, making contact only once fully locked, and the receptacles are versatile and easy to terminate. NEUTRIK speakON Loudspeaker Connectors meet worldwide safety requirements.