SCNLT

Neutrik
568-SCNLT
SCNLT

Mfr.:

Description:
Loudspeaker Connectors GASKET FOR NLT4F/MP CUTOT FR ARTGHT SEAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 387

Stock:
387 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.98 $4.98
$4.24 $424.00
$1.58 $790.00
$1.32 $1,320.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Loudspeaker Connectors
RoHS:  
Speakon, HPC
1 Position
Black
Accessory Type: Gasket
Brand: Neutrik
Product: Accessories
Product Type: Speaker Connectors
Series: SCN
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85369090
ECCN:
EAR99