XXL-2

Neutrik
568-XXL-2
XXL-2

Mfr.:

Description:
Loudspeaker Connectors Colored Bushing - speakON NL4FXX-W-L - Large cable OD 10-16 mm - Red

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 249

Stock:
249 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.63 $1.63
$1.38 $138.00
$1.37 $274.00
$1.31 $655.00
$1.28 $1,280.00
$1.22 $2,440.00
$1.19 $5,950.00
$1.16 $11,600.00

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Loudspeaker Connectors
RoHS:  
1 Position
Red
Accessory Type: Bushings
Brand: Neutrik
Product: Accessories
Product Type: Speaker Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 8.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

speakON XX Color-Coding Bushings

NEUTRIK speakON XX Color-Coding Bushings are designed for use with NL4FXX-W and NL2FXX-W-S Cable Connectors as a locking sleeve. The NEUTRIK speakON XX Color-Coding Bushings feature various colors for quick and easy recognition, including red, orange, yellow, and purple. The XXS bushings are ideal for small cables, while the XXL bushings are ideal for larger cables.