NAE-SONATA-ONE

NewAE
343-NAE-SONATA-ONE
NAE-SONATA-ONE

Mfr.:

Description:
Programmable Logic IC Development Tools FPGA development board for evaluation of CHERIoT Ibex core

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$412.50 $412.50

Product Attribute Attribute Value Select Attribute
NewAE Technology
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Boards
FPGA
GPIO, I2C, SPI, UART, USB, CHERI, CHERIoT, RISC-V
Brand: NewAE
Product Type: Programmable Logic IC Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

SONATA-ONE Development Board

NewAE Technology SONATA-ONE Development Board is a system designed to evaluate the CHERIoT Ibex core as a microcontroller. This system features an open-source design that specifically targets the SONATA FPGA board but can be run on any similar system. The SONATA-ONE board includes peripherals such as I2C, SPI, GPIO, USB and UART. This development board provides drag-and-drop programming over USB-C™ and a colour LCD screen controlled via SPI. The SONATA-ONE board also comes with an SD card slot and RS-232 and RS-485 serial interfaces. The CHERIoT Ibex core offers a high level of “default security” that simplifies the design of embedded systems in a secure manner. This development board is ideal for embedded, IoT and operational technology applications.