NHD-FFC28

Newhaven Display
763-NHD-FFC28
NHD-FFC28

Mfr.:

Description:
Display Development Tools 28 pin FFC-thru hole adptr

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.00 $12.00
$11.28 $56.40
$10.56 $105.60
$9.96 $498.00
$9.49 $949.00
$9.01 $2,252.50
$8.65 $4,325.00
$8.14 $8,140.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: Display Development Tools
RoHS:  
Adapter Boards
FFC
Bulk
Brand: Newhaven Display
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 34.188 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

Evaluation Boards

Newhaven Display evaluation boards feature various pin outs and pitches for many displays. In addition to evaluation boards, Newhaven Display also offers related accessories including Flat Flex Cable.