74AHCT1G08GW-Q100,

Nexperia
771-74AHCT1G08GWQ100
74AHCT1G08GW-Q100,

Mfr.:

Description:
Logic Gates 74AHCT1G08GW-Q100/SOT353/UMT5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,167

Stock:
2,167
Can Dispatch Immediately
On Order:
6,000
Expected 17/02/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.13 $0.13
$0.078 $0.78
$0.066 $6.60
$0.06 $15.00
$0.057 $28.50
$0.054 $54.00
Full Reel (Order in multiples of 3000)
$0.049 $147.00
$0.048 $288.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Logic Gates
RoHS:  
AND
1 Gate
AHCT
2 Input
TSSOP-5
1 Output
8 mA
- 8 mA
5.1 ns
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Nexperia
Output Current: 25 mA
Pd - Power Dissipation: 250 mW
Product: Single-Function Gates
Product Type: Logic Gates
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935298625125
Unit Weight: 5.494 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Automotive Logic ICs

Nexperia Automotive Logic ICs comprise a range of AEC Q100 qualified devices that meet the requirements of automotive applications. These Nexperia automotive devices are designed for an operating environment that is far more hostile than that of semiconductors used in home and portable applications. Automobiles must operate in temperatures lower than -20°C and in some cases operate within the engine compartment at temperatures approaching 125°C. These Automotive Logic ICs feature low power, high reliability, and low ppm. These Nexperia devices are ideal for use in engine control units, body control modules, transmission control units, and electronic instrument clusters.